Reference Only
S1761-46R
EMI Gaskets, Sheets, Absorbers & Shielding S17 SMT Spring Contact 3.5mm high
Datasheet
S1761-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Contacts | |
| Type | Spring | |
| Mounting Style | SMD/SMT | |
| Length | 3.5 mm | |
| Width | 3.5 mm | |
| Thickness | 0.1 mm | |
| Series | S17 | |
| Packaging | Reel | |
| Material | Titanium Copper | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
52,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.268 | $536.00 | |
| $0.264 | $1,056.00 | |
| $0.261 | $1,566.00 | |
| $0.257 | $3,598.00 | |
| $0.254 | $6,604.00 | |
| $0.25 | $12,500.00 | |
| $0.247 | $24,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes