Reference Only

S1761-42R

EMI Gaskets, Sheets, Absorbers & Shielding S17 SMT Spring Contact 2mm high

Manufacturer:

Mfr Part:
S1761-42R

TTI Part:
S1761-42R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductContacts
TypeSpring
Mounting StyleSMD/SMT
Length4.5 mm
Width2.5 mm
Thickness0.1 mm
SeriesS17
PackagingReel
MaterialTitanium Copper
SubcategoryEMI/RFI
TradenameEMC Shielding

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538908140
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

54,000In Stock

20,000 expected 01-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.312$624.00
$0.308$1,232.00
Need more?
Sign in to add projects and notes