Reference Only

S1751-46R

Test Plugs & Test Jacks EZ Boardware S17 SMT TEST TERMINAL LOOSE PIECE

Manufacturer:

Mfr Part:
S1751-46R

TTI Part:
S1751-46R

EDA / CAD Models

Alternate Part Number

S1751-46

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryTest Plugs & Test Jacks
TypeSMT Test Terminal
Length3.25 mm
PackagingReel
Product TypeTest Plugs & Test Jacks
ProductTest Points
SeriesS17
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
TradenameEZ Boardware

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

125,000In Stock

435,000 expected on  from 04-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.173$432.50
$0.164$820.00
$0.16$1,200.00
$0.154$1,925.00
$0.147$3,675.00
Need more?

My Notes

Sign into see notes.