Reference Only
S1751-46
Test Plugs & Test Jacks EZ Boardware S17 SMT RFI CLIP MINI TIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Test Plugs & Test Jacks | |
| Type | SMT Test Terminal | |
| Length | 3.25 mm | |
| Packaging | Each | |
| Product Type | Test Plugs & Test Jacks | |
| Product | Test Points | |
| Series | S17 | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tradename | EZ Boardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
18,220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.20 | $5.00 | |
| $0.167 | $41.75 | |
| $0.159 | $79.50 | |
| $0.139 | $139.00 | |
| $0.12 | $960.00 | |
| $0.118 | $2,950.00 | |
| $0.116 | $5,800.00 | |
| $0.114 | $11,400.00 |
Need more?
My Notes
Sign into see notes.