Reference Only
S1731-46R
Circuit Board Hardware - PCB EZ Boardware S17 EZ BDWR,SMT CONTACT CLIP
Datasheet
S1731-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | PCB Mounts | |
| Type | Jumper Link | |
| Length | 6.86 mm | |
| Material | Copper | |
| Packaging | Reel | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | S17 | |
| Subcategory | Hardware | |
| Tradename | EZ Boardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
200,000In Stock
62,500 expected 23-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.134 | $335.00 | |
| $0.132 | $660.00 | |
| $0.129 | $967.50 | |
| $0.127 | $1,587.50 | |
| $0.121 | $3,025.00 |
Need more?
Sign in to add projects and notes