Reference Only
S1621-46R
Circuit Board Hardware - PCB EZ Boardware S16 EZ-LINK 6.86mm LONG SMT
Datasheet
S1621-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | PCB Mounts | |
| Type | Jumper Link | |
| Length | 12.3 mm | |
| Material | Brass | |
| Packaging | Reel | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | S16 | |
| Subcategory | Hardware | |
| Tradename | EZ Boardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
295,000In Stock
1,790,000 expected on from 15-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.128 | $640.00 | |
| $0.119 | $1,190.00 | |
| $0.117 | $1,755.00 | |
| $0.112 | $2,800.00 |
Need more?
Sign in to add projects and notes