Reference Only
S1621-46
Circuit Board Hardware - PCB EZ Boardware S16 SPRING PROBE SLEEVE
Datasheet
S1621-46 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | PCB Mounts | |
| Type | Jumper Link | |
| Length | 12.3 mm | |
| Material | Brass | |
| Current Rating | 10 A | |
| Packaging | Each | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | S16 | |
| Subcategory | Hardware | |
| Tradename | EZ Boardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.114 | $4,560.00 |
Need more?
Available Regional Inventory
40,000 available now at ttieurope.com
My Notes
Sign into see notes.