Reference Only
S1411-46R
EMI Gaskets, Sheets, Absorbers & Shielding S14 EMC Shield Can Clip .17-.3MM Thick Cans
Datasheet
S1411-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Clips | |
| Type | Shield Clip | |
| Mounting Style | SMD/SMT | |
| Length | 8.79 mm | |
| Width | 2.28 mm | |
| Thickness | 0.7 mm | |
| Series | S14 | |
| Packaging | Reel | |
| Material | Beryllium Copper | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
57,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,900 / Multiples: 1,900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.22 | $418.00 | |
| $0.217 | $824.60 | |
| $0.214 | $1,219.80 | |
| $0.211 | $2,405.40 | |
| $0.208 | $5,532.80 | |
| $0.204 | $10,465.20 |
Need more?
Sign in to add projects and notes