Reference Only
S13-503
Contact Probes EZ Boardware S13 2.54MM TWO PIECE SPRING PROBE
Datasheet
S13-503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Contact Probes | |
| Length | 17.75 mm | |
| Series | S13 | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tradename | EZ Boardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
3,000
On Order
3,000 expected 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $1,620.00 |
Need more?
Associated Parts

Contact Probes P13 1.27mm SPRING PROBE 2 PART SERRATED HEAD

Contact Probes P13 1.27mm SPRING PROBE 2 PART CONVEX HEAD

Contact Probes P13 1.27mm SPRING PROBE 2 PART CONCAVE HEAD

Contact Probes P13 1.25mm Pitch SIL Surface Mount Header
My Notes
Sign into see notes.