Reference Only
S0991-46R
EMI Gaskets, Sheets, Absorbers & Shielding S09 EMC Shield Can Clip 0.2-.03MM Thick Cans
Datasheet
S0991-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Clips | |
| Type | Shield Clip | |
| Mounting Style | SMD/SMT | |
| Length | 1.28 mm | |
| Width | 0.8 mm | |
| Thickness | 0.25 mm | |
| Series | S09 | |
| Packaging | Reel | |
| Material | Stainless Steel | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
45,000In Stock
165,000 expected on from 22-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.178 | $2,670.00 | |
| $0.171 | $5,130.00 | |
| $0.167 | $7,515.00 | |
| $0.165 | $17,325.00 |
Need more?
Sign in to add projects and notes