Reference Only
S0901-46R
EMI Gaskets, Sheets, Absorbers & Shielding RFI Shield Clips CAP W/CHAIN INT THRD 7/8-24UNEF-2B THREA
Datasheet
S0901-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Clips | |
| Type | Shield Clip | |
| Mounting Style | SMD/SMT | |
| Series | S09 | |
| Packaging | Reel | |
| Material | Beryllium Copper | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.245 | $1,837.50 |
Need more?
Sign in to add projects and notes