Reference Only
S08-46
Circuit Board Hardware - PCB S08 0.5mm SMT RFI Shield Clip
Datasheet
S08-46 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Pins | |
| Type | Terminal Pin, Bridge | |
| Length | 15 mm | |
| Outside Diameter | 0.7 mm | |
| Material | Phosphor Bronze | |
| Current Rating | 3 A to 13 A | |
| Packaging | Bulk | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | S08 | |
| Subcategory | Hardware | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
14,400In Stock
15,000 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.14 | $14.00 | |
| $0.13 | $65.00 | |
| $0.121 | $121.00 | |
| $0.12 | $300.00 | |
| $0.119 | $595.00 | |
| $0.117 | $1,170.00 | |
| $0.108 | $2,700.00 |
Need more?
Sign in to add projects and notes