Reference Only

S03-15100300R

EMI Gaskets, Sheets, Absorbers & Shielding S03 15P OF H3153-01 SKT ON CARRIER COMB

Manufacturer:

Mfr Part:
S03-15100300R

TTI Part:
S03-15100300R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductShields
TypeRFI Shield Can
Mounting StyleClip On
Length15 mm
Width10 mm
Thickness0.15 mm
SeriesS03
PackagingReel
MaterialNickel Silver
SubcategoryEMI/RFI
TradenameEMC Shielding

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS7419805050
TARIC7508900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

26,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.649$584.10
$0.59$1,062.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes