Reference Only
S02-25200300
EMI Gaskets, Sheets, Absorbers & Shielding S02 EMC Shield Can .2mm thick, 20X15X03
Datasheet
S02-25200300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | RFI Shield Can | |
| Mounting Style | SMD/SMT | |
| Length | 25 mm | |
| Width | 20 mm | |
| Thickness | 0.2 mm | |
| Series | S02 | |
| Packaging | Bulk | |
| Material | Nickel Silver | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.27 | $8.54 | |
| $3.70 | $37.00 | |
| $3.19 | $319.00 | |
| $3.15 | $630.00 | |
| $3.02 | $906.00 | |
| $2.82 | $2,820.00 | |
| $2.69 | $13,450.00 | |
| $2.65 | $19,875.00 |
Need more?
Sign in to add projects and notes