Reference Only
S01-806005KIT
EMI Kits S01 EMC Shield Can Clip 0.20MM Thick Cans
Datasheet
S01-806005KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Kits | |
| Series | S01 | |
| Product | Kits | |
| Packaging | Bulk | |
| Product Type | EMI Kits | |
| Subcategory | EMI/RFI | |
| Total Number of Pieces | 27 | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7506203000 |
| TARIC | 7415290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.67 | $46.67 | |
| $46.21 | $231.05 | |
| $40.16 | $401.60 | |
| $39.76 | $994.00 | |
| $39.37 | $1,968.50 | |
| $36.84 | $3,684.00 | |
| $35.16 | $8,790.00 |
Need more?
Sign in to add projects and notes