Reference Only

S01-50300700

EMI Gaskets, Sheets, Absorbers & Shielding 50 x 30mm Removable EMC/RFI Shield Can, 0.3mm thickness

Manufacturer:

Mfr Part:
S01-50300700

TTI Part:
S01-50300700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductShields
TypeRFI Shield Can
Mounting StyleClip On
Length50 mm
Width30 mm
Thickness7 mm
SeriesS01
PackagingBulk
MaterialNickel Silver
SubcategoryEMI/RFI
TradenameEMC Shielding

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes