Reference Only

S01-50250500

EMI Gaskets, Sheets, Absorbers & Shielding 50x25mm RFI Shield Can, 0.3mm thickness

Manufacturer:

Mfr Part:
S01-50300700

TTI Part:
S01-50250500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductShields
TypeShielding Gaskets
Mounting StyleSMD/SMT
Length50 mm
Width25 mm
Thickness0.3 mm
SeriesS01
PackagingBulk
MaterialNickel Silver
SubcategoryEMI/RFI
TradenameEMC Shielding

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC7419809098
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.33$1,732.00
Need more?
Available Regional Inventory
400 available now at ttieurope.com
Sign in to add projects and notes