Reference Only
S01-40400500
EMI Gaskets, Sheets, Absorbers & Shielding KONA S01 4 Pos. Male SIL Vertical Throughboard Conn. Reverse Fix- 3mm PCB
Datasheet
S01-40400500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | RFI Shield Can | |
| Mounting Style | Clip On | |
| Length | 40 mm | |
| Width | 40 mm | |
| Thickness | 5 mm | |
| Series | S01 | |
| Packaging | Bulk | |
| Material | Nickel Silver | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.20 | $6.20 | |
| $5.18 | $51.80 | |
| $4.86 | $121.50 | |
| $4.81 | $240.50 | |
| $4.38 | $438.00 | |
| $4.16 | $1,040.00 | |
| $3.87 | $1,935.00 |
Need more?
Sign in to add projects and notes