Reference Only
S01-40150600
EMI Gaskets, Sheets, Absorbers & Shielding Datamate S01 40P MALE CRIMP DIL SM BORE JACKSCREW
Datasheet
S01-40150600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | RFI Shield Can | |
| Mounting Style | Clip On | |
| Length | 40 mm | |
| Width | 15 mm | |
| Thickness | 6 mm | |
| Series | S01 | |
| Packaging | Bulk | |
| Material | Nickel | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7508905000 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |