Reference Only
S01-30300500
EMI Gaskets, Sheets, Absorbers & Shielding S01 EMC Shield Can .3mm thick, 30X20X05
Datasheet
S01-30300500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | RFI Shield Can | |
| Mounting Style | SMD/SMT | |
| Length | 30 mm | |
| Width | 30 mm | |
| Thickness | 0.3 mm | |
| Series | S01 | |
| Packaging | Bulk | |
| Material | Nickel Silver | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.64 | $364.00 | |
| $3.43 | $1,029.00 | |
| $3.36 | $1,680.00 | |
| $3.27 | $3,270.00 | |
| $3.18 | $7,950.00 | |
| $3.15 | $15,750.00 |
Need more?
My Notes
Sign into see notes.