Reference Only
S01-30200500
EMI Gaskets, Sheets, Absorbers & Shielding S01 EMC Shield Can .2mm thick, 25X20X03
Datasheet
S01-30200500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | RFI Shield Can | |
| Mounting Style | SMD/SMT | |
| Length | 30 mm | |
| Width | 20 mm | |
| Thickness | 0.3 mm | |
| Series | S01 | |
| Packaging | Bulk | |
| Material | Nickel Silver | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7508905000 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
63In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.15 | $6.30 | |
| $2.63 | $26.30 | |
| $2.60 | $65.00 | |
| $2.55 | $255.00 | |
| $2.53 | $759.00 | |
| $2.50 | $1,250.00 | |
| $2.48 | $2,480.00 | |
| $2.45 | $6,125.00 |
Need more?
Sign in to add projects and notes