Reference Only
R6397-02
Standoffs & Spacers R6 M3 x 24mm HEX 5mmA/F 6mm ML/FML NICKEL
Datasheet
R6397-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Hex | |
| Length | 25.4 mm | |
| Material | Brass | |
| Outside Diameter | 5 mm | |
| Plating | Nickel | |
| Gender | Female / Female | |
| Packaging | Bulk | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | R6 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
3,200
On Order
3,200 expected 21-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.412 | $1,318.40 |
Need more?
My Notes
Sign into see notes.