Reference Only
R40-6710594
Standoffs & Spacers R40 M4 x 5mm CIRCULAR BRASS 6.5mm O/D
Datasheet
R40-6710594 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Round | |
| Length | 5 mm | |
| Material | Nylon | |
| Outside Diameter | 6.3 mm | |
| Gender | Female / Female | |
| Packaging | Bulk | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | R40 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925908000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
104In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.331 | $5.29 | |
| $0.276 | $6.90 | |
| $0.273 | $13.65 | |
| $0.224 | $22.40 | |
| $0.222 | $55.50 | |
| $0.216 | $108.00 | |
| $0.208 | $208.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes