Reference Only

R40-3002502

Standoffs & Spacers R40 M4 x 20mm HEX SPACER BRASS 7mm A/F

Manufacturer:

Mfr Part:
R40-3002502

TTI Part:
R40-3002502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Thread SizeM4 x 0.7
Length25 mm
MaterialBrass
Outside Diameter7 mm
PlatingNickel
GenderMale / Female
PackagingBulk
Product TypeStandoffs, Spacers & Supports
SeriesR40
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7415390000
TARIC7415330000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

358In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.11$5.55
$0.92$92.00
$0.91$227.50
$0.88$440.00
$0.82$820.00
$0.81$2,025.00
$0.81$4,050.00
$0.80$8,000.00
Need more?
Sign in to add projects and notes