Reference Only

R40-3001302

Standoffs & Spacers R40 M4 x 12mm HEX SPACER BRASS 7mm A/F

Manufacturer:

Mfr Part:
R40-3001302

TTI Part:
R40-3001302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Thread SizeM4 x 0.7
Length13 mm
MaterialBrass
Outside Diameter7 mm
PlatingNickel
GenderMale / Female
PackagingEach
Product TypeStandoffs, Spacers & Supports
SeriesR40
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7415390000
TARIC7415330000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.47$1,175.00
Need more?
Available Regional Inventory
2,500 available now at ttieurope.com

My Notes

Sign into see notes.