Reference Only
R40-3000802
Standoffs & Spacers R40 M4 x 8mm CLEARANCE CIRCULAR SPACER
Datasheet
R40-3000802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Hex | |
| Thread Size | M4 x 0.7 | |
| Length | 8 mm | |
| Material | Brass | |
| Outside Diameter | 7 mm | |
| Plating | Nickel | |
| Gender | Male / Female | |
| Packaging | Each | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | R40 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415330000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.498 | $49.80 | |
| $0.488 | $146.40 | |
| $0.463 | $231.50 | |
| $0.453 | $453.00 | |
| $0.444 | $710.40 | |
| $0.438 | $1,051.20 |
Need more?
My Notes
Sign into see notes.