Reference Only
R30-6700694
Standoffs & Spacers R30 M3 x 6mm CIRCULAR BRASS 4.75mm O/D
Datasheet
R30-6700694 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Round | |
| Length | 6 mm | |
| Material | Nylon | |
| Outside Diameter | 5 mm | |
| Gender | Female / Female | |
| Packaging | Bulk | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | R30 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.48 | $5.28 | |
| $0.369 | $9.22 | |
| $0.303 | $15.15 | |
| $0.30 | $30.00 | |
| $0.27 | $67.50 | |
| $0.26 | $130.00 |
Need more?
Sign in to add projects and notes