Reference Only
R30-6700494
Standoffs & Spacers R30 M3 x 4mm CIRCULAR BRASS 4.75mm O/D
Datasheet
R30-6700494 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Round | |
| Length | 4 mm | |
| Material | Nylon | |
| Outside Diameter | 5 mm | |
| Gender | Female / Female | |
| Packaging | Bulk | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | R30 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4,630In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.453 | $5.43 | |
| $0.378 | $9.45 | |
| $0.363 | $18.15 | |
| $0.328 | $32.80 | |
| $0.324 | $81.00 | |
| $0.31 | $155.00 | |
| $0.291 | $291.00 | |
| $0.284 | $568.00 |
Need more?
Sign in to add projects and notes