Reference Only
R30-6700394
Standoffs & Spacers R30 M3 x 3mm CIRCULAR ALUMINUM 5mm O/D
Datasheet
R30-6700394 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Round | |
| Length | 3 mm | |
| Material | Nylon | |
| Outside Diameter | 5 mm | |
| Gender | Female / Female | |
| Packaging | Bulk | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | R30 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 7415290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
12,394In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.259 | $5.18 | |
| $0.216 | $5.40 | |
| $0.21 | $10.50 | |
| $0.179 | $17.90 | |
| $0.177 | $44.25 | |
| $0.169 | $84.50 | |
| $0.161 | $161.00 |
Need more?
Sign in to add projects and notes