Reference Only

R30-5001102

Standoffs & Spacers R30 M3 x 11mm CIRCULAR ALUMINUM 5mm O/D

Manufacturer:

Mfr Part:
R30-5001102

TTI Part:
R30-5001102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeRound
Thread SizeM3 x 0.5
Length11 mm
MaterialBrass
Outside Diameter4.76 mm
PlatingNickel
GenderFemale / Female
PackagingEach
Product TypeStandoffs, Spacers & Supports
SeriesR30
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7415390000
TARIC7415390000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.435$1,392.00
Need more?
Sign in to add projects and notes