Reference Only

R30-3000802

Standoffs & Spacers R30 M3 x 8mm CLEARANCE BRASS 4.75mm O/D

Manufacturer:

Mfr Part:
R30-3000802

TTI Part:
R30-3000802

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Thread SizeM3 x 0.5
Length8 mm
MaterialBrass
Outside Diameter5 mm
PlatingNickel
GenderMale / Female
PackagingBulk
ColorSilver
Product TypeStandoffs, Spacers & Supports
SeriesR30
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7415390000
TARIC7415330000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

3,898In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.706$5.64
$0.588$5.88
$0.581$14.52
$0.572$28.60
$0.469$46.90
$0.427$256.20
$0.419$419.00
$0.414$662.40
Need more?
Sign in to add projects and notes