Reference Only

R30-3000602

Standoffs & Spacers R30 M3 x 6mm CLEARANCE BRASS 4.75mm O/D

Manufacturer:

Mfr Part:
R30-3000602

TTI Part:
R30-3000602

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Thread SizeM3 x 0.5
Length6 mm
MaterialBrass
Outside Diameter5 mm
PlatingNickel
GenderMale / Female
PackagingBulk
ColorSilver
Product TypeStandoffs, Spacers & Supports
SeriesR30
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7415390000
TARIC7415330000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

57
On Order
57 expected 20-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.412$1,318.40
Need more?
Sign in to add projects and notes