Reference Only
R30-1611800
Standoffs & Spacers 18mm M3 Metric Threaded Hex Plastic Spacer/Pillar
Datasheet
R30-1611800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Hex Metric | |
| Thread Size | M3 x 0.5 | |
| Length | 18 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Outside Diameter | 5.5 mm | |
| Gender | Female / Female | |
| Packaging | Bulk | |
| Color | White | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | R30 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925908000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.401 | $40.10 | |
| $0.379 | $189.50 | |
| $0.361 | $361.00 | |
| $0.346 | $692.00 | |
| $0.308 | $3,080.00 | |
| $0.297 | $7,425.00 |
Need more?
Sign in to add projects and notes