Reference Only
R30-1611000
Standoffs & Spacers R30 M3 x 10mm THREAD HEX BRASS 5mm A/F
Datasheet
R30-1611000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Hex Metric | |
| Thread Size | M3 x 0.5 | |
| Length | 10 mm | |
| Material | Nylon | |
| Outside Diameter | 5.5 mm | |
| Gender | Female / Female | |
| Packaging | Bulk | |
| Color | White | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | R30 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.294 | $1,470.00 |
Need more?
My Notes
Sign into see notes.