Reference Only

R30-1610700

Standoffs & Spacers R30 M3 x 7mm THREAD HEX BRASS 5mm A/F

Manufacturer:

Mfr Part:
R30-1610700

TTI Part:
R30-1610700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex Metric
Thread SizeM3 x 0.5
Length7 mm
MaterialNylon
Outside Diameter5.5 mm
GenderFemale / Female
PackagingBulk
ColorWhite
Product TypeStandoffs, Spacers & Supports
SeriesR30
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS3926909989
TARIC3925908000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.32$6.40
$0.317$15.85
$0.271$27.10
$0.268$67.00
$0.26$130.00
$0.257$257.00
$0.229$5,725.00
$0.227$11,350.00
Need more?
Sign in to add projects and notes