Reference Only

R30-1011002

Standoffs & Spacers R30 M3 x 10mm HEX 5mmA/F 8mm ML/FML NICKEL

Manufacturer:

Mfr Part:
R30-1011002

TTI Part:
R30-1011002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Thread SizeM3 x 0.5
Length10 mm
MaterialBrass
Outside Diameter5.5 mm
PlatingNickel
GenderFemale / Female
PackagingEach
Product TypeStandoffs, Spacers & Supports
SeriesR30
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7415390000
TARIC7415330000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,800 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.266$1,276.80
Need more?

My Notes

Sign into see notes.