Reference Only

R30-1001002

Standoffs & Spacers R30 M3 x 10mm HEX SPACER BRASS 5.5mm A/F

Manufacturer:

Mfr Part:
R30-1001002

TTI Part:
R30-1001002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Thread SizeM3 x 0.5
Length10 mm
MaterialBrass
PlatingNickel
GenderFemale / Female
PackagingEach
ColorSilver
Product TypeStandoffs, Spacers & Supports
SeriesR30
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7415390000
TARIC7415330000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

802In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.35$5.25
$0.292$7.30
$0.263$13.15
$0.249$24.90
$0.247$49.40
$0.245$98.00
$0.239$143.40
$0.23$230.00
Need more?
Sign in to add projects and notes