Reference Only
R30-1000402
Standoffs & Spacers R30 M3 x 4mm HEX SPACER BRASS 5.5mm A/F
Datasheet
R30-1000402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Hex | |
| Thread Size | M3 x 0.5 | |
| Length | 4 mm | |
| Material | Brass | |
| Plating | Nickel | |
| Gender | Female / Female | |
| Packaging | Each | |
| Color | Silver | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | R30 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415390000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,600 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.247 | $1,383.20 |
Need more?
My Notes
Sign into see notes.