Reference Only

R25-1001002

Standoffs & Spacers R25 M2.5 Hexagonal Male/ Female Spacer

Manufacturer:

Mfr Part:
R25-1001002

TTI Part:
R25-1001002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Thread SizeM2.5 x 0.45
Length10 mm
MaterialBrass
Outside Diameter5 mm
PlatingNickel
GenderFemale / Female
PackagingEach
Product TypeStandoffs, Spacers & Supports
SeriesR25
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7415390000
TARIC7415330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

4,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.284$56.80
Need more?

My Notes

Sign into see notes.