Reference Only
P70-5100045
Contact Probes P70 1.03 x 2.8mm THT PRICE PER EACH PCS
Datasheet
P70-5100045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Contact Probes | |
| Type | Pin | |
| Tip Style | Spherical Radius | |
| Length | 4.8 mm | |
| Current Rating | 2 A | |
| Series | P70 | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
510In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $5.16 | |
| $0.734 | $7.34 | |
| $0.688 | $17.20 | |
| $0.655 | $32.75 | |
| $0.624 | $62.40 | |
| $0.584 | $146.00 | |
| $0.557 | $278.50 | |
| $0.53 | $530.00 |
Need more?
Sign in to add projects and notes