Reference Only
P70-5000045R
Contact Probes P70 1.00MM SOCKET ASSY
Datasheet
P70-5000045R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Contact Probes | |
| Type | Pin | |
| Tip Style | Spherical Radius | |
| Length | 2.4 mm | |
| Current Rating | 1 A | |
| Series | P70 | |
| Packaging | Reel | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.598 | $1,196.00 | |
| $0.579 | $2,316.00 | |
| $0.542 | $5,420.00 | |
| $0.516 | $10,320.00 |
Need more?
Sign in to add projects and notes