Reference Only
P70-1100045R
Contact Probes P70 1.5 x 6.2mm THT PRICE PER EACH PCS
Datasheet
P70-1100045R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Contact Probes | |
| Type | Pin | |
| Tip Style | Spherical Radius | |
| Length | 6.3 mm | |
| Current Rating | 2 A | |
| Series | P70 | |
| Packaging | Reel | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,250 / Multiples: 650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.431 | $1,400.75 | |
| $0.41 | $41,041.00 |
Need more?
Available Regional Inventory
1,300 available now at ttieurope.com
Sign in to add projects and notes