Reference Only
P70-1010045R
Contact Probes P70 1.5 x 3.6mm THT PRICE PER EACH PCS
Datasheet
P70-1010045R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Contact Probes | |
| Type | Pin | |
| Tip Style | Spherical Radius | |
| Length | 5 mm | |
| Current Rating | 2 A | |
| Series | P70 | |
| Packaging | Reel | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.622 | $497.60 | |
| $0.595 | $952.00 | |
| $0.582 | $1,862.40 | |
| $0.576 | $2,764.80 | |
| $0.542 | $4,336.00 | |
| $0.537 | $8,162.40 |
Need more?
Sign in to add projects and notes