Reference Only
P25-5223
Contact Probes P25 2.54mm SPRING PROBE 2 PART SPHERE HEAD
Datasheet
P25-5223 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Length | 24.7 mm | |
| Current Rating | 3 A | |
| Series | P25 | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
1,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $6.57 | |
| $2.05 | $102.50 | |
| $2.01 | $201.00 | |
| $1.95 | $487.50 | |
| $1.91 | $955.00 | |
| $1.88 | $1,880.00 | |
| $1.86 | $4,650.00 | |
| $1.84 | $9,200.00 |
Need more?
Sign in to add projects and notes