Reference Only

P25-4023

Contact Probes P25 2.54mm SPRING PROBE 2 PART FLAT HEAD

Manufacturer:

Mfr Part:
P25-4023

TTI Part:
P25-4023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryContact Probes
TypeProbe
Length24.7 mm
Current Rating3 A
SeriesP25
PackagingBulk
Product TypeContact Probes
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

210In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.87$9.74
$4.14$41.40
$3.89$97.25
$3.65$182.50
$3.52$352.00
$3.41$852.50
$3.38$1,690.00
Need more?

My Notes

Sign into see notes.