Reference Only
P25-0123
Contact Probes P25 2.54mm SPRING PROBE 2 PART SERRATED HEAD
Datasheet
P25-0123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Length | 24.7 mm | |
| Current Rating | 3 A | |
| Series | P25 | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1,150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.40 | $7.20 | |
| $2.00 | $200.00 | |
| $1.98 | $495.00 | |
| $1.79 | $895.00 | |
| $1.70 | $1,700.00 | |
| $1.52 | $3,800.00 | |
| $1.50 | $7,500.00 | |
| $1.49 | $11,175.00 |
Need more?
Sign in to add projects and notes