Reference Only
P13-2123
Contact Probes P13 1.27mm SPRING PROBE 2 PART CONCAVE HEAD
Datasheet
P13-2123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Contact Probes | |
| Series | P13 | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.48 | $1,240.00 |
Need more?
Available Regional Inventory
500 available now at ttieurope.com
Sign in to add projects and notes