Reference Only

M83-0130005

Headers & Wire Housings Datamate J-Tek 3-ROW F S/BORE CRIMP W/JS

Manufacturer:

Mfr Part:
M83-0130005

TTI Part:
M83-0130005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductContacts
Pitch2 mm (0.079 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesJ-Tek
TradenameDatamate
Wire Gauge28 AWG to 24 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

8,854In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.13$5.65
$0.96$9.60
$0.89$22.25
$0.86$43.00
$0.82$82.00
$0.77$192.50
$0.73$365.00
$0.662$1,324.00
Need more?

Associated Parts

M83-LFC1F2N96-0000-000 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate J-Tek 3R 96P F S/BORE CRIMP 24-28AWG W/JS
Z80-280 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount
M22520/2-01 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 CRIMP POSITIONER
M83-LFD1F2N60-0000-000 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate J-Tek 3R 54P M VERT PC TAIL 3MM W/JS
M83-LFD1F2N36-0000-000 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate J-Tek 3R 27P M VERT PC TAIL 3MM W/JS
M83-LFD1F2N18-0000-000 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate J-Tek 3-Pos. Datamate Mix-Tek Male Cable Housing, Panel Mount
M83-LFD1F2N54-0000-000 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate J-Tek 3R 36P M VERT PC TAIL 4.5MM W/JS
M83-LFD1F2N96-0000-000 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate J-Tek 3R 72P M VERT PC TAIL 4.5MM W/JS
Sign in to add projects and notes