Reference Only

M83-0110005

Headers & Wire Housings Datamate J-Tek HARWIN

Manufacturer:

Mfr Part:
M83-0110005

TTI Part:
M83-0110005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductContacts
Pitch2 mm (0.079 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesJ-Tek
TradenameDatamate
Wire Gauge22 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

2,000
On Order
2,000 expected 23-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.594$1,188.00
Need more?

Associated Parts

Z80-280 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount
M22520/2-01 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 CRIMP POSITIONER
M83-LFD1F2N60-0000-000 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate J-Tek 3R 54P M VERT PC TAIL 3MM W/JS
M83-LFD1F2N36-0000-000 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate J-Tek 3R 27P M VERT PC TAIL 3MM W/JS
M83-LFD1F2N18-0000-000 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate J-Tek 3-Pos. Datamate Mix-Tek Male Cable Housing, Panel Mount
M83-LFD1F2N54-0000-000 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate J-Tek 3R 36P M VERT PC TAIL 4.5MM W/JS
M83-LFD1F2N96-0000-000 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate J-Tek 3R 72P M VERT PC TAIL 4.5MM W/JS

My Notes

Sign into see notes.