Reference Only
M80-FC305F1-02
Rectangular Cable Assemblies Datamate Coax 50 FEMALE CONN. SMALL BORE 34 WAY
Datasheet
M80-FC305F1-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Series | Coax 50 | |
| Product | Discrete Wire Cable Assemblies | |
| Packaging | Tube | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.41 | $998.43 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Datamate M80 REMOVAL TOOL FOR MIX-TEK CONTACTS

Crimpers / Crimping Tools Datamate Coax 50 HAND CRIMP TOOL MIX TEK COAX CONT

Harwin
Power to the Board Datamate Mix-Tek CONTACT COAX FEMALE STRAIGHT 2.7MM
Sign in to add projects and notes